Stmicroelectronics VN7020AJ-E technical specifications.
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 45A |
| Max Supply Current | 5mA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| Turn-Off Delay Time | 100000ns |
| Turn-On Delay Time | 120000ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN7020AJ-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.