The VN7020AJTR is a buffer or inverter based peripheral driver IC from STmicroelectronics. It has 16 terminals and a dual terminal position. The JEDEC package code is R-PDSO-G16, with a width of 3.9mm and a length of 4.9mm. The IC operates within a supply voltage range of 4V to 28V, with a nominal voltage of 13V. It is designed for use in a variety of applications, including as a buffer or inverter based peripheral driver.
Stmicroelectronics VN7020AJTR technical specifications.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 13 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 28 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.