Automotive current limit switch, 1-input/1-output, capable of handling up to 34A. Features a buffer or inverter-based peripheral driver interface. Operates within a supply voltage range of 4V to 28V, with a nominal supply voltage of 13V. Housed in an 8-terminal SOIC package (R-PDSO-G8) with dual terminal positions, measuring 3.9mm width and 4.9mm length. Provides a single function for power management.
Stmicroelectronics VN7040ASTR technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 13 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 28 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics VN7040ASTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.