
The VN750S is a single-channel MOSFET driver from STmicroelectronics, featuring a maximum output current of 6A and a maximum supply voltage of 36V. It is packaged in a surface-mount SOIC package and has a maximum operating temperature of 150°C. The device is RoHS compliant and part of the VIPower series. The VN750S has a minimum operating temperature of -40°C and a maximum power dissipation of 4.2W.
Sign in to ask questions about the Stmicroelectronics VN750S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics VN750S technical specifications.
| Package/Case | SOIC |
| Drain to Source Resistance | 120mR |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 4.2W |
| Max Supply Current | 3.5mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 60mR |
| Output Current per Channel | 6A |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| Supply Current | 25mA |
| Thickness | 1.75mm |
| Turn-Off Delay Time | 30000ns |
| Turn-On Delay Time | 40000ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN750S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
