
BRUSH DC MOTOR CONTROLLER, 12A, PDSO28, SOP-28
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics VN770K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SO |
| Fall Time | 11000ns |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6W |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 160mR |
| Operating Supply Voltage | 13V |
| Output Current per Channel | 9A |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OMNIFET II™, VIPower™ |
| Supply Current | 25mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN770K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
