
Stmicroelectronics VN770K-E technical specifications.
| Package/Case | SO |
| Fall Time | 11000ns |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit |
| Interface | Logic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 6W |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 13V |
| Output Current per Channel | 9A |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | OMNIFET II™, VIPower™ |
| Supply Current | 7mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN770K-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.