
The VN770KPTR-E is a 4-channel power driver from Stmicroelectronics, packaged in a RoHS compliant SOP-28 package. It operates over a temperature range of -40°C to 150°C and is suitable for surface mount applications. The device has a maximum supply voltage of 13V and a minimum supply voltage of 5.5V. It features an on-state resistance of 160mR and an output current per channel of 9A.
Stmicroelectronics VN770KPTR-E technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| On-State Resistance | 160mR |
| Output Current per Channel | 9A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OMNIFET II™, VIPower™ |
| RoHS | Compliant |
No datasheet is available for this part.