
IC MOTOR DRIVER PAR 28SO
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics VN770KTR-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SO |
| Fall Time | 11000ns |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit |
| Interface | Logic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 6W |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 13V |
| Output Current per Channel | 9A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | OMNIFET II™, VIPower™ |
| Supply Current | 7mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN770KTR-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
