
The VN771K is a 4-channel power driver IC from Stmicroelectronics, designed for surface mount applications. It operates within a temperature range of -55°C to 150°C and can handle a maximum power dissipation of 6W. The device is RoHS compliant and has a nominal supply current of 40mA. It is suitable for use in motor drivers and other high-current applications.
Stmicroelectronics VN771K technical specifications.
| Package/Case | SO |
| Max Input Voltage | 36V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6W |
| Max Supply Current | 40mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 40mA |
| Number of Outputs | 4 |
| On-State Resistance | 60mR |
| Operating Supply Voltage | 13V |
| Output Current | 8.5A |
| Output Current per Channel | 9A |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OMNIFET II™, VIPower™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN771K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
