
Four-channel peripheral driver IC featuring buffer or inverter logic, capable of 9A output current per channel and a maximum of 6A overall output current. This surface-mount device operates with input voltages from 5.5V to 36V and offers robust fault protection against over-voltage, over-temperature, and short circuits. With a maximum power dissipation of 6W and an operating temperature range of -40°C to 150°C, it is housed in a 28-pin SO package.
Stmicroelectronics VN772K-E technical specifications.
| Package/Case | SO |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit |
| Height | 2.35mm |
| Interface | Logic |
| Length | 18.1mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 9A |
| Max Power Dissipation | 6W |
| Max Supply Current | 5mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Current | 6A |
| Output Current per Channel | 9A |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Power Dissipation | 6W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OMNIFET II™, VIPower™ |
| Supply Current | 5mA |
| Termination | SMD/SMT |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN772K-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
