
Automotive current limit switch featuring a 1-input, 1-output configuration with a maximum output current of 2A. Operates within a voltage range of 5.5V to 36V, offering a maximum power dissipation of 4.2W. This surface-mount component is housed in a 5mm x 6.2mm x 1.65mm SO package, with an on-state resistance of 135mR. Designed for lead-free and RoHS compliant applications, it functions across an operating temperature range of -40°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics VN800PSTR-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SO |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 4.2W |
| Max Supply Current | 2.6mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 135mR |
| Output Current | 700mA |
| Output Current per Channel | 700mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 4.2W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| Supply Current | 1.5mA |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN800PSTR-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
