
High Side Driver
Stmicroelectronics VN800PT-E technical specifications.
| Package/Case | TO-252-5 |
| Fault Protection | Over Voltage, Over Temperature |
| Height | 2.4mm |
| Interface | On/Off |
| Length | 6.6mm |
| Max Collector Current | 700mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 700mA |
| Max Power Dissipation | 41.7W |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Output Current | 700mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 41.7W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| Supply Current | 1.5mA |
| Width | 6.2mm |
| RoHS | Compliant |
No datasheet is available for this part.
