The VN808 is an 8-channel surface mount power switch with a maximum power dissipation of 96W. It operates within a temperature range of -40°C to 100°C. The device is compliant with RoHS regulations. The VN808 is packaged in rail/Tube packaging with 31 units per package.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics VN808 technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 96W |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VN808 |
| Supply Current | 12mA |
| RoHS | Compliant |