
8-channel current limit switch IC featuring 8 integrated drivers and 8 outputs. Offers a maximum output current of 700mA per channel, with a low on-state resistance of 150mR. Operates within a supply voltage range of 10.5V to 45V, supporting a maximum power dissipation of 96W. Packaged in a surface-mount SOIC case, this RoHS compliant component is designed for operation between -40°C and 125°C.
Stmicroelectronics VN808-E technical specifications.
| Package/Case | SOIC |
| Drain to Source Resistance | 280mR |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 700mA |
| Max Power Dissipation | 96W |
| Max Supply Voltage | 45V |
| Min Supply Voltage | 10.5V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Drivers | 8 |
| Number of Outputs | 8 |
| On-State Resistance | 150mR |
| Output Current | 700mA |
| Output Current per Channel | 700mA |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Power Dissipation | 96W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| Supply Current | 12mA |
| Turn-Off Delay Time | 100us |
| Turn-On Delay Time | 50us |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN808-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
