
The VN808CM is an 8-channel high-side driver from Stmicroelectronics, featuring a maximum output current of 700mA and a maximum power dissipation of 96W. It operates within a temperature range of -40°C to 125°C and is designed for surface mount applications. The device is RoHS compliant and contains lead, making it suitable for lead-free applications. It is part of the VIPower series and is available in a variety of packages, including HSSOP and SSOP36.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics VN808CM technical specifications.
| Drain to Source Resistance | 280mR |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 700mA |
| Max Power Dissipation | 96W |
| Min Supply Voltage | 10.5V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Outputs | 8 |
| Output Configuration | High Side |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| Supply Current | 4mA |
| RoHS | Compliant |
