
Octal channel high-side driver featuring 8 independent outputs, each capable of delivering 1A. This surface-mount integrated circuit operates with a supply voltage range of 10.5V to 45V, with a typical 24V operating voltage. Key technical specifications include a low on-state resistance of 160mR and a maximum power dissipation of 96W. Fault protection is provided via over-temperature shutdown, and the device offers turn-on and turn-off delay times of 100µs and 150µs respectively. The SOIC package is RoHS compliant.
Stmicroelectronics VN808CM-32-E technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Temperature |
| Height | 3.3mm |
| Interface | On/Off |
| Length | 16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 96W |
| Max Supply Current | 12mA |
| Max Supply Voltage | 45V |
| Min Supply Voltage | 10.5V |
| Mount | Surface Mount |
| Number of Drivers | 8 |
| Number of Outputs | 8 |
| On-State Resistance | 160mR |
| Operating Supply Voltage | 24V |
| Output Configuration | High Side |
| Output Current | 1A |
| Output Current per Channel | 1A |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Power Dissipation | 96W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| Supply Current | 12mA |
| Turn-Off Delay Time | 150us |
| Turn-On Delay Time | 100us |
| Width | 11.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN808CM-32-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
