
8-channel current limit switch with 8 inputs and 8 outputs, designed for surface mount applications. Features a maximum output current of 1.7A and a typical output current per channel of 700mA, with an on-state resistance of 160mR. Operates within an input voltage range of -3V to 45V and a supply voltage range of 10.5V to 45V. Offers a maximum power dissipation of 96W and a wide operating temperature range from -40°C to 125°C. Packaged in a SOIC case with dimensions of 16mm length, 11.1mm width, and 3.3mm height. RoHS compliant and lead-free.
Stmicroelectronics VN808CM-E technical specifications.
| Package/Case | SOIC |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Input Voltage | 45V |
| Min Input Voltage | -3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.7A |
| Max Power Dissipation | 96W |
| Max Supply Voltage | 45V |
| Min Supply Voltage | 10.5V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| On-State Resistance | 160mR |
| Output Current | 700mA |
| Output Current per Channel | 700mA |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Power Dissipation | 96W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| Supply Current | 12mA |
| Width | 11.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN808CM-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
