The VN808SR is an 8-channel high-side driver from Stmicroelectronics, designed for surface mount applications. It features a maximum output current of 700mA and a maximum power dissipation of 96W. The device operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The VN808SR is packaged in a SOP-36 package and is available in a lead-free version.
Stmicroelectronics VN808SR technical specifications.
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 700mA |
| Max Power Dissipation | 96W |
| Max Supply Current | 12mA |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Output Configuration | High Side |
| Output Current | 700mA |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Power Dissipation | 96W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| Supply Current | 12mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN808SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
