
Stmicroelectronics VN808SR13TR technical specifications.
| Package/Case | SOIC |
| Drain to Source Resistance | 280mR |
| Lead Free | Lead Free |
| Max Input Voltage | 45V |
| Min Input Voltage | 10.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.7A |
| Max Power Dissipation | 96W |
| Max Supply Current | 12mA |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| On-State Resistance | 150mR |
| Operating Supply Voltage | 45V |
| Output Current | 700mA |
| Output Current per Channel | 700mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 96W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| Supply Current | 12mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN808SR13TR to view detailed technical specifications.
No datasheet is available for this part.
