
The VN820 is a hot swap controller from Stmicroelectronics with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It features a maximum output current of 9A and a maximum power dissipation of 65.8W. The device is RoHS compliant and has a supply current of 25mA. It is available in a through hole package with a packaging type of rail/tube and a quantity of 50 units.
Sign in to ask questions about the Stmicroelectronics VN820 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics VN820 technical specifications.
| Drain to Source Resistance | 80mR |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 9A |
| Max Power Dissipation | 65.8W |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5.5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 65.8W |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| Turn-Off Delay Time | 30000ns |
| Turn-On Delay Time | 30000ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN820 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
