
The VN820-B5 is a high side driver IC from Stmicroelectronics, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and has a maximum power dissipation of 65.8W. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It has a maximum supply voltage of 36V and a minimum supply voltage of 5.5V, with a maximum output current of 9A.
Sign in to ask questions about the Stmicroelectronics VN820-B5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics VN820-B5 technical specifications.
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 9A |
| Max Power Dissipation | 65.8W |
| Max Supply Current | 3.5mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 65.8W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 25mA |
| Turn-Off Delay Time | 30000ns |
| Turn-On Delay Time | 30000ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics VN820-B5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
