
High-side driver IC featuring a single output capable of delivering up to 9A. Operating from a 5.5V to 36V supply range, this component offers robust fault protection including over-voltage and over-temperature conditions. Designed for through-hole mounting, it boasts a maximum power dissipation of 65.8W and operates across a wide temperature range of -40°C to 150°C. The interface is a simple on/off control, with turn-on and turn-off delay times of 30,000ns.
Stmicroelectronics VN820-E technical specifications.
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 9A |
| Max Power Dissipation | 65.8W |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5.5V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 13V |
| Output Configuration | High Side |
| Output Current | 9A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 65.8W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VN820-E |
| Supply Current | 3.5mA |
| Termination | Through Hole |
| Turn-Off Delay Time | 30000ns |
| Turn-On Delay Time | 30000ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN820-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
