
High-side driver IC featuring single-channel output with a maximum output current of 9A. This surface-mount component operates from a 5.5V to 36V supply voltage, with a typical operating voltage of 13V. Integrated fault protection includes over-voltage and over-temperature capabilities. The device offers a maximum power dissipation of 65.8W and a typical supply current of 3.5mA, with turn-on and turn-off delay times of 30µs.
Sign in to ask questions about the Stmicroelectronics VN820B5-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics VN820B5-E technical specifications.
| Fault Protection | Over Voltage, Over Temperature |
| Height | 4.8mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 9A |
| Max Power Dissipation | 65.8W |
| Max Supply Current | 3.5mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 13V |
| Output Configuration | High Side |
| Output Current | 9A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 65.8W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VN820 |
| Supply Current | 3.5mA |
| Turn-Off Delay Time | 30us |
| Turn-On Delay Time | 30us |
| Width | 9.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN820B5-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
