
High side driver IC featuring a single output channel with a maximum output current of 9A. This surface mount component operates from a 5.5V to 36V supply voltage range, with a typical operating voltage of 13V. It offers robust fault protection including over-voltage and over-temperature conditions. Key electrical characteristics include a low on-state resistance of 40mR and a maximum power dissipation of 65.8W. The device is lead-free and supplied in tape and reel packaging.
Sign in to ask questions about the Stmicroelectronics VN820B5TR-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics VN820B5TR-E technical specifications.
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 9A |
| Max Power Dissipation | 65.8W |
| Max Supply Current | 3.5mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 40mR |
| Operating Supply Voltage | 13V |
| Output Configuration | High Side |
| Output Current | 9A |
| Output Current per Channel | 9A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 65.8W |
| Supply Current | 3.5mA |
| Turn-Off Delay Time | 30us |
| Turn-On Delay Time | 30us |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN820B5TR-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
