
High-side driver IC featuring single-channel output with a maximum output current of 30A. Operates from a 5.5V to 36V supply voltage range, with a typical operating voltage of 13V. Integrated fault protection includes over-voltage and over-temperature capabilities. Surface mount package with a maximum power dissipation of 65.8W and a maximum operating temperature of 150°C. RoHS compliant and lead-free.
Sign in to ask questions about the Stmicroelectronics VN820SP-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics VN820SP-E technical specifications.
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 9A |
| Max Power Dissipation | 65.8W |
| Max Supply Current | 3.5mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 13V |
| Output Configuration | High Side |
| Output Current | 30A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 65.8W |
| RoHS Compliant | Yes |
| Series | VN820-E |
| Supply Current | 3.5mA |
| Turn-Off Delay Time | 30us |
| Turn-On Delay Time | 30us |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN820SP-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
