
IC PWR DRVR N-CH 1:1 5PENTAWATT
Sign in to ask questions about the Stmicroelectronics VN920(012Y) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics VN920(012Y) technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 96.1W |
| Min Supply Voltage | 5.5V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 16mR |
| Operating Supply Voltage | 41V |
| Output Current | 30A |
| Output Current per Channel | 45A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 96.1W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | VIPower™ |
| Supply Current | 25mA |
| Turn-Off Delay Time | 50000ns |
| Turn-On Delay Time | 50000ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics VN920(012Y) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
