
45A BUF OR INV BASED PRPHL DRVR, PSSO4, P2PAK-4
Sign in to ask questions about the Stmicroelectronics VN920-B513TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics VN920-B513TR technical specifications.
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Power Dissipation | 96.1W |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 41V |
| Output Configuration | High Side |
| Output Current | 30A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 96.1W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | VIPower™ |
| Supply Current | 25mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics VN920-B513TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
