
The VN920-B5H13TR is a high-side driver from Stmicroelectronics, featuring fault protection against over voltage and over temperature. It has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The device is designed for surface mount applications and is packaged in a ROHS compliant, P2PAK-5/4 package. It is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Stmicroelectronics VN920-B5H13TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics VN920-B5H13TR technical specifications.
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN920-B5H13TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
