
Automotive current limit switch featuring a 5.5V to 36V operating supply voltage range and a 30A continuous output current capability, with a maximum output current of 45A per channel. This surface mount device offers a low 16mR on-state resistance and a maximum power dissipation of 96.1W. Operating across a temperature range of -40°C to 150°C, it includes 50 units per package in rail/tube packaging.
Sign in to ask questions about the Stmicroelectronics VN920B5-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics VN920B5-E technical specifications.
| Current | 30A |
| Height | 4.8mm |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 45A |
| Max Power Dissipation | 96.1W |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 16mR |
| Operating Supply Voltage | 13V |
| Output Current | 30A |
| Output Current per Channel | 45A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 96.1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| Supply Current | 5mA |
| Turn-Off Delay Time | 50us |
| Turn-On Delay Time | 50us |
| Voltage | 36V |
| Width | 9.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN920B5-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
