
The VN920B5HTR-E is a hot swap controller from Stmicroelectronics, designed for surface mount applications. It operates within a temperature range of -40°C to 150°C and can handle a maximum power dissipation of 96.1W. This device is suitable for use with an operating supply voltage of 36V and features an on-state resistance of 16mR. The VN920B5HTR-E is available in a tape and reel packaging with 1000 units per package.
Sign in to ask questions about the Stmicroelectronics VN920B5HTR-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics VN920B5HTR-E technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 96.1W |
| Max Supply Current | 5mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 16mR |
| Operating Supply Voltage | 36V |
| Output Current | 30A |
| Output Current per Channel | 30A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | VIPower™ |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN920B5HTR-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
