
Single channel high-side solid-state relay with 30A maximum output current and 16mR on-state resistance. Features over-voltage and over-temperature fault protection, operating from a 5.5V to 36V supply voltage. This surface-mount component offers a 50µs turn-on and turn-off delay, with a maximum power dissipation of 96.1W. RoHS compliant and lead-free.
Sign in to ask questions about the Stmicroelectronics VN920B5TR-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics VN920B5TR-E technical specifications.
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Power Dissipation | 96.1W |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 16mR |
| On-state Resistance-Max | 16MR |
| Operating Supply Voltage | 13V |
| Output Configuration | High Side |
| Output Current | 30A |
| Output Current per Channel | 45A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 96.1W |
| Radiation Hardening | No |
| Rated Current-Max | 75A |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| Supply Current | 5mA |
| Turn-Off Delay Time | 50us |
| Turn-On Delay Time | 50us |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN920B5TR-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
