
45A BUF OR INV BASED PRPHL DRVR, PSSO4, P2PAK-5
Sign in to ask questions about the Stmicroelectronics VN920D-B513TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics VN920D-B513TR technical specifications.
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Max Input Voltage | 36V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Power Dissipation | 96.1W |
| Max Supply Current | 10uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 36V |
| Output Configuration | High Side |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 96.1W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | VIPower™ |
| Supply Current | 10uA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics VN920D-B513TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
