
The VN920DB5TR-E is a high side driver from Stmicroelectronics, designed for applications requiring fault protection against over voltage and over temperature. It features a single on/off interface and is lead free. The device operates within a temperature range of -40°C to 150°C and can handle a maximum output current of 30A and a maximum power dissipation of 96.1W. It is available in a RoHS compliant P2PAK-5 package, suitable for surface mount applications.
Stmicroelectronics VN920DB5TR-E technical specifications.
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Power Dissipation | 96.1W |
| Max Supply Current | 3.5mA |
| Max Supply Voltage | 36V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Output Current | 30A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 96.1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| Supply Current | 3.5mA |
| RoHS | Compliant |
No datasheet is available for this part.
