
The VN920DSP13TR is a single-channel driver IC from Stmicroelectronics, designed to operate within a temperature range of -40°C to 150°C. It can handle a maximum output current of 25A and a maximum power dissipation of 96.1W. The device is supplied with a maximum voltage of 36V and draws a maximum supply current of 20uA. It is available in a surface-mount package type, specifically the SO-10 package, and is compliant with RoHS regulations.
Sign in to ask questions about the Stmicroelectronics VN920DSP13TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics VN920DSP13TR technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Power Dissipation | 96.1W |
| Max Supply Current | 20uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 16mR |
| Output Current per Channel | 45A |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Power Dissipation | 96.1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| Supply Current | 25mA |
| Turn-Off Delay Time | 50000ns |
| Turn-On Delay Time | 50000ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN920DSP13TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
