
Stmicroelectronics VN920DSPTR-E technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Power Dissipation | 96.1W |
| Max Supply Current | 20uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 16mR |
| Operating Supply Voltage | 13V |
| Output Current per Channel | 45A |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Power Dissipation | 96.1W |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| Supply Current | 20uA |
| Turn-Off Delay Time | 50000ns |
| Turn-On Delay Time | 50000ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN920DSPTR-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
