
The VN920SPTR-E is a single output power switch with a maximum operating temperature range of -40°C to 150°C. It has a maximum power dissipation of 96.1W and an on-state resistance of 15mΩ. The device is available in a surface mount package and is RoHS compliant. It operates at a supply voltage of 13V and has a maximum output current of 30A.
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 96.1W |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 15mR |
| Operating Supply Voltage | 13V |
| Output Current | 30A |
| Output Current per Channel | 45A |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Power Dissipation | 96.1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| Supply Current | 5mA |
| RoHS | Compliant |
