
Current Limit SW 1-IN 1-OUT to 18V 120A Automotive 3-Pin(2+Tab) D2PAK Tube
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics VNB10N07-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 10A |
| Drain to Source Breakdown Voltage | 10V |
| Drain to Source Resistance | 140mR |
| Max Output Current | 10A |
| Max Power Dissipation | 50W |
| Max Supply Current | 250uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 100mR |
| Operating Supply Voltage | 18V |
| Output Current | 7A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 50W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OMNIFET™ |
| Supply Current | 250uA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VNB10N07-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
