
The VNB35N07 is a low-side driver from Stmicroelectronics, featuring a maximum drain to source breakdown voltage of 70V and a continuous drain current of 35A. It operates within a maximum power dissipation of 125W and has a maximum supply current of 250uA. The device is packaged in a D2PAK-3 package and is suitable for surface mount applications. It is RoHS compliant and has a maximum operating supply voltage of 18V.
Stmicroelectronics VNB35N07 technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 35A |
| Drain to Source Breakdown Voltage | 70V |
| Drain to Source Resistance | 28mR |
| Drain to Source Voltage (Vdss) | 70V |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Max Output Current | 25A |
| Max Power Dissipation | 125W |
| Max Supply Current | 250uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 18V |
| Output Configuration | Low Side |
| Output Current | 25A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 125W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OMNIFET™, VIPower™ |
| Supply Current | 250uA |
| Weight | 0.01164oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VNB35N07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
