
Automotive current limit switch featuring a 70V drain-source breakdown voltage and 35A continuous drain current. This surface-mount device offers a low 28mR on-state resistance and a maximum input voltage of 18V, with a maximum output current of 35A. It is housed in a D2PAK package, dissipates up to 125W, and is RoHS compliant.
Stmicroelectronics VNB35N07-E technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 35A |
| Drain to Source Breakdown Voltage | 70V |
| Drain to Source Voltage (Vdss) | 70V |
| Drain-source On Resistance-Max | 28MR |
| Height | 4.6mm |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Input Voltage | 18V |
| Max Output Current | 35A |
| Max Power Dissipation | 125W |
| Max Supply Current | 500uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 28mR |
| Operating Supply Voltage | 18V |
| Output Current | 25A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 125W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OMNIFET™ |
| Supply Current | 250uA |
| Width | 9.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VNB35N07-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.