
The OMNIFET 18V 125W 35A Surface Mount Power MOSFET is a single-output device with a maximum output current of 35A and maximum power dissipation of 125W. It operates with an on-state resistance of 28mR and an operating supply voltage of 18V. This device is packaged in a D2PAK case and is available in quantities of 1000 per reel. The OMNIFET is RoHS compliant and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics VNB35N0713TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | D2PAK |
| Max Output Current | 35A |
| Max Power Dissipation | 125W |
| Max Supply Current | 250uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 28mR |
| Operating Supply Voltage | 18V |
| Output Current | 25A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 125W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OMNIFET™ |
| Supply Current | 250uA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VNB35N0713TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
