
OMNIFET II fully autoprotected Power MOSFET
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics VNB35N07TR-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 18A |
| Drain to Source Voltage (Vdss) | 80V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Max Output Current | 35A |
| Max Power Dissipation | 125W |
| Max Supply Current | 250uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 28mR |
| Operating Supply Voltage | 18V |
| Output Current | 25A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 125W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OMNIFET™ |
| Supply Current | 250uA |
| Threshold Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VNB35N07TR-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
