The VND05B is a dual high-side driver IC with a maximum output current of 9A and a power dissipation of 59W. It operates over a temperature range of -40°C to 150°C and is available in a through hole package. The IC is RoHS compliant and features a supply current of 35uA. It is suitable for use in applications requiring fault protection against over temperature conditions.
Sign in to ask questions about the Stmicroelectronics VND05B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics VND05B technical specifications.
| Fault Protection | Over Temperature |
| Input Current | 10mA |
| Interface | On/Off |
| Load Current | 9A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.6A |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Configuration | High Side |
| Output Current | 9A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 59W |
| RoHS Compliant | Yes |
| Series | VND05B |
| Supply Current | 35uA |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VND05B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.