
The VND05B(011Y) is a dual hot swap controller from Stmicroelectronics with a maximum output current of 9A and a maximum power dissipation of 59W. It operates over a temperature range of -40°C to 150°C and is available in a through hole package. The device is not RoHS compliant and is not radiation hardened.
Sign in to ask questions about the Stmicroelectronics VND05B(011Y) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics VND05B(011Y) technical specifications.
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.6A |
| Max Power Dissipation | 59W |
| Max Supply Current | 35uA |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Configuration | High Side |
| Output Current | 9A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | VND05B |
| Supply Current | 35uA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics VND05B(011Y) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
