Power Switch Hi Side 9A Automotive 7-Pin(7+Tab) HEPTAWATT V
Sign in to ask questions about the Stmicroelectronics VND05B-12-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics VND05B-12-E technical specifications.
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.6A |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Configuration | High Side |
| Output Current | 9A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 59W |
| Series | VND05B |
| Supply Current | 35uA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VND05B-12-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
