
The VND05B-E is a dual high side hot swap controller from Stmicroelectronics, designed for fault protection against over temperature. It features a high output current of 9A and a maximum power dissipation of 59W. The device operates within a temperature range of -40°C to 150°C and has a low supply current of 35uA. It is available in a through hole package, packaged in quantities of 50 in rail/Tube packaging.
Sign in to ask questions about the Stmicroelectronics VND05B-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics VND05B-E technical specifications.
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.6A |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Configuration | High Side |
| Output Current | 9A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 59W |
| Series | VND05B |
| Supply Current | 35uA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VND05B-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
