
2-channel solid-state relay IC, surface mountable in an SOIC package. Features over-temperature fault protection and a normally-open output configuration. Operates with a supply voltage range of 6V to 26V and a maximum supply current of 35µA. Delivers up to 9A output current with a maximum output voltage of 40V. Maximum power dissipation is 59W, with operating temperatures from -40°C to 150°C.
Sign in to ask questions about the Stmicroelectronics VND05BSP-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics VND05BSP-E technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.6A |
| Max Power Dissipation | 59W |
| Max Supply Current | 35uA |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Configuration | High Side |
| Output Current | 9A |
| Output Voltage | 40V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 59W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VND05BSP |
| Supply Current | 35uA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VND05BSP-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
