BUF OR INV BASED PRPHL DRVR, PDSO10, ROHS COMPLIANT, SO-10
Sign in to ask questions about the Stmicroelectronics VND05BSP13TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics VND05BSP13TR technical specifications.
| Drain to Source Resistance | 200mR |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Contains Lead |
| Load Current | 180mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.6A |
| Max Power Dissipation | 59W |
| Max Supply Current | 35uA |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Output Configuration | High Side |
| Output Current | 9A |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Power Dissipation | 59W |
| Radiation Hardening | No |
| Resistance | 130mR |
| RoHS Compliant | Yes |
| Series | VND05BSP |
| Supply Current | 35uA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VND05BSP13TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.