The VND05BSPTR-E is a dual power driver from Stmicroelectronics, designed for surface mount applications. It operates over a temperature range of -40°C to 150°C and is compliant with RoHS regulations. The device has a maximum output current of 9A per channel and a maximum power dissipation of 59W. It is available in a SOP package, packaged in tape and reel with 600 units per reel.
Sign in to ask questions about the Stmicroelectronics VND05BSPTR-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics VND05BSPTR-E technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 9A |
| Max Power Dissipation | 59W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| On-State Resistance | 130mR |
| Output Current | 9A |
| Output Current per Channel | 1.6A |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Power Dissipation | 59W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 35uA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VND05BSPTR-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.