
Stmicroelectronics VND10B(012Y) technical specifications.
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.4A |
| Max Power Dissipation | 75W |
| Max Supply Current | 35uA |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Configuration | High Side |
| Output Current | 14A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | VND10B |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics VND10B(012Y) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
