
IC PWR DRVR N-CH 1:1 5PENTAWATT
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics VND10B-11-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.4A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Configuration | High Side |
| Output Current | 14A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 75W |
| Series | VND10B |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VND10B-11-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
